You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Inspiron 3030 SFF Tower PC Core i5-12400 8GB 512GB SSD Win 11 Pro -
6WW4J
Product Overview
- Windows 11 Pro (64-bit) preloaded
- 12th Gen Hex core Intel Core i5-12400 CPU
- Processor features 18MB Smart Cache and up to 4.40GHz Max. Turbo Speed
- 8GB DDR5 SDRAM, 512GB NVMe M.2 SSD storage
- Provides easy access to the internal hardware for easy upgrade potential
- Onboard WiFi 6 and Bluetooth wireless connectivity
- Connections: 3x USB 3.2 Gen 1, 4x USB 2.0, 1x USB-C, DisplayPort, HDMI, RJ45 and 3.5mm audio
- Padlock loop & Kensington Lock Slot for added security options
- 1 Year manufacturer warranty
Product Information
- :
- Microsoft Windows 11 Pro
- :
- Intel Core i5-12400
- :
- SFF Tower
- :
- 8GB
- :
- 512GB
- :
- Intel UHD Graphics 730
- :
- -
- :
- -
- :
- UK Type G
- :
- 290mm
- :
- 93mm
- :
- 293mm
Technical Documents (0)
Also Known As
5 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £458.90 (£550.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.