You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Inspiron 16 5640 16" FHD+ Touchscreen Core 7 Laptop 16GB 1TB SSD Win 11 Home -
INSPIRON 16 5640
NewProduct Overview
- 16" FHD+ (1920x1200 @60Hz) Touchscreen ComfortView display, 300nits brightness
- Ten core Intel Core 7-150U CPU (2x P-core up to 5.4GHz, 8x E-core up to 4GHz) with 12MB Smart Cache
- 16GB DDR5 5200MHz RAM (2x 8GB), 1TB M.2 Gen 4 NVMe SSD storage
- Windows 11 Home (64-bit) pre-loaded
- Dual band WiFi 6 (2x2) and Bluetooth 5.3 wireless connectivity
- 1080p Full HD webcam with dual array microphones and built-in shutter
- Stereo speaker system (2x 2W) with Realtek audio controller
- Connections: 1x USB 3.2 Gen 2 (10Gb/s) USB-C, 2x USB 3.2 Gen 1 USB-A, HDMI 1.4 and 3.5mm combo headphone/mic port
- Integrated slot for SD memory cards
- Wedge locking slot for additional security options
- Dimensions (HxWxD): 19x357x250mm
- 1 Year manufacturer warranty
Product Information
- :
- 16"
- :
- Microsoft Windows 11 Home
- :
- Intel Core 7-150U
- :
- 16GB
- :
- 1TB
- :
- 1.87kg
- :
- 1920 x 1200 Pixels
- :
- Intel Graphics
- :
- -
- :
- UK Type G
Technical Documents (0)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £529.00 (£634.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.