You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Latitude 5350 13.3" FHD Touchscreen Core Ultra 5 Laptop 16GB 512GB SSD Win 11 Pro -
LATITUDE 13 5350
NewProduct Overview
- 13.3" Full HD anti-glare IPS touchscreen display (1920x1080 @60Hz), 300nits brightness
- Twelve core Intel Core Ultra 5-125U CPU (2x P-core up to 4.3GHz, 8x E-core up to 3.6GHz, 2x lpE-core up to 2.1GHz) with 12MB Smart Cache
- 16GB LPDDR5X dual channel RAM, 512GB M.2 Gen 4 NVMe SSD storage
- Windows 11 Pro (64-bit) pre-loaded
- Dual band WiFi 6 (2x2) and Bluetooth 5.3 wireless connectivity
- 1080p Full HD RGB webcam with dual array microphones
- Stereo speaker system (2x 2W) with MaxxAudio Pro technology
- Connections: 2x Thunderbolt 4 (40Gb/s) USB-C, 2x USB 3.2 Gen 1 USB-A, HDMI 2.1 and 3.5mm combo headphone/mic port
- Wedge locking slot for additional security options
- Dimensions (HxWxD): 17x306x208mm
- 1 Year manufacturer warranty
Product Information
- :
- 13.3"
- :
- Microsoft Windows 11 Pro
- :
- Intel Core Ultra 5-125U
- :
- 16GB
- :
- 512GB
- :
- 1.23kg
- :
- 1920 x 1080 Pixels
- :
- Intel Graphics
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £552.00 (£662.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.