You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Refurbished Latitude 5420 14" Core i7 Laptop 16GB 512GB SSD Win 11 Pro -
NBR14DELL049A01
NewProduct Overview
- 14" Full HD anti-glare LED-backlit display
- Quad core Intel Core i7-1185G7 3.0GHz CPU, with 12MB Smart Cache and 4.80GHz Max. Turbo Frequency
- Windows 11 Pro (64-bit) preloaded
- Onboard WiFi & Bluetooth 5.1 wireless connectivity
- Built-in MicroSD card reader
- Wedge lock slot
- Connections: 2x USB 3.2 Gen 1, 2x Thunderbolt 4 (USB-C), HDMI 2.0, RJ45 and 3.5mm combo port
- Dimensions (HxWxD): 19x321x212mm
- Refurbished unit with 1 Year warranty
Product Information
- :
- 14"
- :
- Microsoft Windows 11 Pro
- :
- Intel Core i7-1185G7
- :
- 16GB
- :
- 512GB
- :
- 1.37kg
- :
- 1920 x 1080 Pixels
- :
- Intel Iris Xe Graphics
- :
- -
- :
- UK Type G
Technical Documents (0)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £339.00 (£406.80) | ( ) |
5+ | £329.00 (£394.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.