You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

23.8" Full HD IPS Monitor, DisplayPort HDMI VGA - 

P2425H

New
P2425H - 23.8" Full HD IPS Monitor, DisplayPort HDMI VGA
P2425H - 23.8" Full HD IPS Monitor, DisplayPort HDMI VGA
P2425H - 23.8" Full HD IPS Monitor, DisplayPort HDMI VGA
P2425H - 23.8" Full HD IPS Monitor, DisplayPort HDMI VGA
P2425H - 23.8" Full HD IPS Monitor, DisplayPort HDMI VGA
P2425H - 23.8" Full HD IPS Monitor, DisplayPort HDMI VGA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DELL DELL
Manufacturer Part No:
P2425H
Order Code:
SB08594
Product Range
-
Also Known As:
GTIN UPC EAN: 5397184821701
Technical Datasheet:
P2425H   Datasheet
See all Technical Docs

Product Overview

The Dell P2425H is a high perfromance monitor for professional applications, boasting 100Hz refresh rate and wide colour coverage. Designed for all-day productivity, the monitor delivers extensive connectivity options and quick access USB ports. A USB-C downstream port enables fast data transfer and charging with up to 15W power. The ergonomic design can be customised with adjustable height, tilt, swivel and pivot angle to ensure a comfortable viewing experience. The monitor also meets TÜV Rheinland 4-star certification, the industry standard for eye comfort and reducing eye fatigue.
  • 1080p Full HD anti-glare display with 99% sRGB Colour Gamut (92.53 PPI)
  • 100Hz Refresh rate ensures a smooth viewing experience and sharper visuals
  • High quality IPS panel offers wide 178°/178° viewing angles
  • Organise multiple apps onscreen with Dell Display manager to boost efficiency
  • Features ComfortView Plus, a built-in feature that reduces blue light emission to under 35% while retaining vibrant colour output
  • USB 3.2 Gen 1 USB-C port supports data transfer and up to 15W device charging
  • Built-in 3 port USB 3.2 Gen 1 hub for connecting peripherals
  • Unique stand design with integrated cable management
  • Sustainable construction, the monitor is made with recycled materials and ships with reduced plastic and recyclable packaging
  • Stand viewing angle is fully adjustable for ergonomic comfort
  • Height adjustment: 150mm, Tilt: -5° to +21°, Swivel: ±45°, Pivot: ±90°
  • VESA Wall mount compatible (100x100)
  • Dimensions (HxWxD): 364-497x539x182mm

Contents

Monitor, UK mains lead, DisplayPort cable, USB cable and user guide

Product Information


:
1920 x 1080

:
Black and Silver

:
23.8"

:
DisplayPort, HDMI, VGA

:
-

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5397184821701

15 In stock Need more?

???PF_PDP_RSP_SUP???

£119.00 ( £142.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £119.00 (£142.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --