You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EcoDecalk Natural Coffee Machine Descaler, 500ml -
5513296041
- Manufacturer:
- DELONGHI DELONGHI
- Manufacturer Part No:
- 5513296041
- Order Code:
- WG22587
- Product Range
- Delonghi - EcoDecalk Descaler
- Also Known As:
- GTIN UPC EAN: 8004399329492
Product Range Selector (Delonghi - EcoDecalk Descaler)
See all from this product rangeProduct Overview
- Descaler solution for coffee machines
- Ecological formula made from 100% lactic acid
- Reduces risk of breakdown from scale build-up
- Helps to improve efficiency and coffee taste
- Suitable for use with all coffee machines
- Quick alternative to descaling tablets
- Made from 100% recyclable materials
- Performs four descaling operations
Product Information
- :
- Descaler
- :
- Commercial, Household
- :
- Bottle
- :
- 500ml
- :
- -
- :
- Delonghi - EcoDecalk Descaler
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 20/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.87 (£14.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.