You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DC/DC Uninterruptible Power Supply, 24V DC, 10A, 240W - 

DRU-24V10ACZ

DRU-24V10ACZ - DC/DC Uninterruptible Power Supply, 24V DC, 10A, 240W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DRU-24V10ACZ
Order Code:
PW06303
Product Range
Chrome Series
Technical Datasheet:
DRU-24V10ACZ   Datasheet
See all Technical Docs

Product Range Selector (Chrome Series)

See all from this product range

Product Overview

DRU-24V10ACZ is a delta's chrome DC-UPS module that is designed to be used in small cabinets where space is very critical. Module requires less installation space due to its flat body with depth of only 55.6mm, 71mm wide and 91mm tall. The tough plastic case has flame retardant property certified to UL 94V-0 specification. The module supports 24VDC system with external battery up to 12 AH capacity and comes with potential free contacts for battery management signals and LED indicator for battery status. The highly efficient convection cooled design is certified to major safety approvals including IEC/UL 60950-1, IEC/EN/UL 62368-1 and UL 508, which allows the module to be used reliably in most industrial applications. LED indicators for DC OK, battery charging, battery and discharging, battery fail and battery reverse polarity. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. Application includes building, machine automation, renewable energy.
  • Input voltage range from 24 to 28VDC, typical rated output voltage is 24VDC (depends on Vin)
  • Rated output current is 10A (max), output power is 240W (max, 24V, 10A)
  • Efficiency in charging mode is 80%, buffering mode is 99%
  • Black plastic case, without class I, div 2, high MTBF 500,000 hrs. as per Telcordia SR-332
  • Suitable for 24V system up to 10A, zero switch over time from loss of DC input to battery operation
  • Built-in diagnostic monitoring for DC OK, discharge and battery fail by relay contacts
  • Certified according to IEC/EN/UL 62368-1
  • Standard TS35 DIN rail in accordance with EN 60715 mounting rail, IP20 rated
  • Operating temperature range from -20°C to +60°C (full power)
  • Dimension (L x W x D) is 91.0 x 71.0 x 55.6mm

Product Information


:
ITE

:
24V

:
-

:
24VDC

:
DIN Rail

:
Chrome Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£50.27 ( £60.32  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £50.27 (£60.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £39.75 (£47.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £34.18 (£41.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £33.49 (£40.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --