You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PCB Mount 4mm Test Plug Socket, 50V, 10A - 

571-0100

571-0100 - PCB Mount 4mm Test Plug Socket, 50V, 10A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
571-0100
Order Code:
CN25000
Product Range
571 Series
Technical Datasheet:
571-0100   Datasheet
See all Technical Docs

Product Range Selector (571 Series)

See all from this product range

Product Overview

The 571-0100 is a 4mm right angle Insulated Socket for direct mounting onto a printed circuit boards. It has black acetal C27021 R insulant, brass micron silver-plated Deltron spec 09-001 pin and brush. Grooves in the outer acetal housing provide stacking alignment for board space saving.
  • 10mΩ Maximum contact resistance

Applications

Audio, Test & Measurement

Product Information


:
4mm Dia Test Plugs

:
10A

:
1.94mm

:
50V

:
Black

:
571 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

8 In stock Need more?

???PF_PDP_RSP_SUP???

£0.87 ( £1.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.87 (£1.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.62 (£0.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --