You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PCB Mount 4mm Test Plug Socket, Red, 50V, 10A -
571-0500
- Manufacturer:
- DELTRON COMPONENTS DELTRON COMPONENTS
- Manufacturer Part No:
- 571-0500
- Order Code:
- CN25003
- Product Range
- 571 Series
- Technical Datasheet:
- 571-0500 Datasheet
Product Range Selector (571 Series)
See all from this product rangeProduct Overview
- 10mΩ Maximum contact resistance
Applications
Audio, Test & Measurement
Product Information
- :
- 4mm Dia Test Plugs
- :
- 10A
- :
- 1.94mm
- :
- 50V
- :
- Red
- :
- 571 Series
Technical Documents (3)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.87 (£1.04) | ( ) |
10+ | £0.70 (£0.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.