You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BFA Plug, Black -
595-0100
- Manufacturer:
- DELTRON ENCLOSURES DELTRON ENCLOSURES
- Manufacturer Part No:
- 595-0100
- Order Code:
- CN04376
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5056414506381
- Technical Datasheet:
- 595-0100 Datasheet
Product Information
- :
- Plug
- :
- PCB Mount
- :
- 10A
- :
- -
- :
- Gold Plated Contacts
- :
- Black, Grey
- :
- Brass
- :
- Through Hole
- :
- -
Technical Documents (2)
Also Known As
147 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1 more will be available week commencing 19/10/25
1 more will be available week commencing 19/10/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.13 (£2.56) | ( ) |
10+ | £2.02 (£2.42) | ( ) |
50+ | £1.95 (£2.34) | ( ) |
100+ | £1.80 (£2.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.