You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Roket Blaster Cyano Accelerator, 50ml Spray Bottle -
AD17
- Manufacturer:
- DELUXE DELUXE
- Manufacturer Part No:
- AD17
- Order Code:
- SA03131
- Product Range
- Deluxe - Roket Blaster
- Also Known As:
- GTIN UPC EAN: 5060243900128
Product Range Selector (Deluxe - Roket Blaster)
See all from this product rangeProduct Overview
- Spray which permits to bond difficult surfaces and accelerate the cure
- Pre-condition surfaces and then apply Roket Cyano glue for instant bond
- Will work on all materials such as metals, plastic and wood
Product Information
- :
- Activator / Hardener
- :
- Transparent
- :
- Bottle
- :
- -
- :
- 50g
- :
- Deluxe - Roket Blaster
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.69 (£8.03) | ( ) |
5+ | £6.54 (£7.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.