You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Signage Player -
AD+SIGN DS-1
- Manufacturer:
- DEMOPAD DEMOPAD
- Manufacturer Part No:
- AD+SIGN DS-1
- Order Code:
- AV30405
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5070000574707
- Technical Datasheet:
- AD+SIGN DS-1 Datasheet
Product Overview
- Stunning 4K media on Display
- Discrete size fits behind equipment
- Live messages and alerts
- Offline capability, internet redundancy mode
- Local HDMI video overlay / PIP
- Useful, time-saving design templates
- Output Formats HDMI: Video up to 4K60 3840x2160p
- Input Formats HDMI: Video up to 2K60 1920x1080p
- Output Connections 1x HDMI 19-pin type A port
- Input Connections 1x HDMI 19-pin type A port
- USB 1x USB 2.0 type A host port and 1x USB 3.0 type A Super Speed host port
- Memory Card: 1x SD Card slot (SDXC card compatible)
- Dimensions (HxWxD): 29x61x92mm
Contents
DS-1 Digital Signage Player, 1x 5V/2A DC Power supply, Power supply plug adaptors and HDMI lead
Product Information
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £292.90 (£351.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.