You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Workstation Mini Monitor with 10mm ParkSnap, Snap Adapter & Universal Power Adapter -
19343
NewProduct Overview
- Continuous visual and audible alarms
- Park delay timer and ParkSnap™
- Mat monitor switch disables worksurface monitor circuit when used where there is no ESD worksurface
- Audible alarm adjustment sets the audible alarm volume from loud to louder
- Wave distortion technology
- Threaded worksurface grounding and mounting grounds and monitor worksurface with no additional wire
- Single-wire impedance design meets ANSI/ESD S20.20 in accordance with ESD TR1.0-01-0
- 1.2V Operator test voltage reduces the risk of EOS for the handling of sensitive components
- 50ms Alarm response time identifies failures and intermittencies that inferior technologies miss
- 100-240VAC power adapter with IEC C14 style inlet
Contents
1x Mini Monitor with 10mm ParkSnap™, 1x Banana Plug to 10mm Snap Adapter, 2x Countersunk Washer, 2x Flat Head Screw, 6-32 x 3/8", 1x Power Adapter with IEC C14 Inlet, 9VDC
Product Information
- :
- Workstation Monitor with Universal Power Adapter for 1 Operator and 1 Work Surface
- :
- -
Technical Documents (0)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £160.67 (£192.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.