You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Two State Wrist Strap Tester -
19350
- Manufacturer:
- DESCO DESCO
- Manufacturer Part No:
- 19350
- Order Code:
- IN10197
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0013039010278
- Technical Datasheet:
- 19350 Datasheet
Product Overview
- Quick, easy installation and grounding of both wrist straps and table mats
- Tests entire circuit - wrist strap, cord and skin contact, reliable resistance test
- Acts as common point ground for the worksurface, no other ground cords needed
- Improved productivity, workers test without having to leave the workstation
- Operating voltage is 6VDC and test voltage is 4VDC
- Operating temperature range from 0 to 40°C
- Wrist strap test limit range from 750kilohms to 10megohms
- Test accuracy is ±20%
- 120V, NIST calibrated
- Dimension is 2.9" x 2.1" x 0.8"
Contents
Wrist strap tester, mains adaptor
Product Information
- :
- Wrist Strap Tester
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £95.68 (£114.82) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























