You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ESD Elastic Adjustable Wrist Band, Dark Blue/Yellow 10mm Stud -
229978
- Manufacturer:
- DESCO DESCO
- Manufacturer Part No:
- 229978
- Order Code:
- SA03905
- Product Range
- Desco - ESD Wristband
- Technical Datasheet:
- 229978 Datasheet
Product Range Selector (Desco - ESD Wristband)
See all from this product rangeProduct Overview
- No metal to skin contact
- Widely adjustable, elasticated fabric band
- Conductive fibres on the inside
- Desco logo moulded into the cap
- 10mm Stud fitted
- Circumference: Adjustable from 120mm to 200mm
Product Information
- :
- Adjustable
- :
- 200mm
- :
- -
- :
- Blue / Yellow
- :
- Snap, Stud
- :
- Desco - ESD Wristband
Technical Documents (2)
Available for back order
Deliveries start from 17/11/25
Order now. Pay nothing until products are dispatched50 more will be available week commencing 17/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | £8.61 (£10.33) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.




























 
	
 
	                    
	                