You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PVC Electrical Insulation Tape, 20m x 19mm, Black, Pack of 10 -
IM50710BK
- Manufacturer:
- DETA ELECTRICAL DETA ELECTRICAL
- Manufacturer Part No:
- IM50710BK
- Order Code:
- CB24972
- Also Known As:
- GTIN UPC EAN: 5016211440028
Product Range Selector (Deta Electrical - IM50710 Series)
See all from this product rangeProduct Overview
- Manufactured from self-extinguishing PVC
- Flame retardant to BS EN 60454
- 0.13mm thickness
- Dimensions (LxW): 20m x 19mm
Product Information
- :
- -
- :
- PVC (Polyvinyl Chloride)
- :
- Black
- :
- 5.1 mil (0.13 mm)
- :
- 65.6ft
- :
- 20m
- :
- 0.75"
- :
- 19mm
Technical Documents (0)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.52 (£7.82) | ( ) |
5+ | £5.86 (£7.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.