You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DetectaReach Smoke Detector Tester Aerosol Dispenser, 150ml -
DR1
- Manufacturer:
- DETECTAGAS DETECTAGAS
- Manufacturer Part No:
- DR1
- Order Code:
- SR12009
- Also Known As:
- GTIN UPC EAN: 5065001133398
Product Range Selector (DetectaGas - Smoke Detector Testers)
See all from this product rangeProduct Overview
- The DR1 Aerosol Dispenser delivers accurate bursts of testing gas to effectively simulate smoke, ensuring your alarms respond correctly
- For the testing of smoke detectors
- Hand held use
- Each DetectaReach comes with your first can of DSF2R 150ml Test Can – Replacement cans can then be bought at a lower price as you re-use the dispenser
- Ultra Low residue formula. Eco Friendly – Reducing Landfill
- This is NOT a disposable product – you simply attach a new can of DSF2R
Contents
DetectaReach Aerosol Dispenser & DetectaReach DSF2R Smoke Test Gas 150ml
Product Information
- :
- Smoke Detector Tester
- :
- Smoke
- :
- DetectaSmoke Smoke Detector Tester
- :
- -
- :
- -
- :
- -
- :
- DetectaGas - Smoke Detector Testers
Technical Documents (2)
Also Known As
69 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.95 (£19.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.