You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Automotive Connector Contact, DT, Socket, Crimp, 16 AWG, 20 AWG -
0462-201-1631
- Manufacturer:
- DEUTSCH - TE CONNECTIVITY DEUTSCH - TE CONNECTIVITY
- Manufacturer Part No:
- 0462-201-1631
- Order Code:
- CN26358
- Product Range
- DT
- Technical Datasheet:
- 0462-201-1631 Datasheet
Product Range Selector (DT)
See all from this product rangeProduct Overview
- On the terminal primary locking, indent crimp type
- 13A typical current rating, gold wire contact termination area plating material
- Contact size is 16, 1.59mm [0.063in ] mating pin diameter
- Copper compatible with wire base material
- Operating temperature range from -55 to 150°C
Product Information
- :
- DT
- :
- Socket
- :
- Crimp
- :
- 16AWG
- :
- 20AWG
- :
- HD30 Series, HDP20 Series, DRC Series, HD10 Series, DT Series, DRB Series, DTV Series, AEC Series, STRIKE Series, & Jiffy Splice Connectors
- :
- Copper Alloy
- :
- Gold
Technical Documents (3)
200 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.35 (£1.62) | ( ) |
10+ | £1.04 (£1.25) | ( ) |
100+ | £0.91 (£1.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.