You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Circular Connector Contact, Machined, Common Contact System, Socket, Crimp, 22 AWG, 26 AWG -
6862-201-22278
New- Manufacturer:
- DEUTSCH - TE CONNECTIVITY DEUTSCH - TE CONNECTIVITY
- Manufacturer Part No:
- 6862-201-22278
- Order Code:
- CN26367
- Product Range
- Common Contact System
- Technical Datasheet:
- 6862-201-22278 Datasheet
Product Range Selector (Common Contact System)
See all from this product rangeProduct Overview
- 5A Current rating
- 750VAC (RMS) Voltage rating
- Insertable and removable for easy assembly and maintenance
- 2.3mm Engagement for electrical circuit integrity
Applications
Industrial
Product Information
- :
- Common Contact System
- :
- Socket
- :
- Crimp
- :
- 22AWG
- :
- 26AWG
- :
- Deutsch IMC Series Circular Industrial Micro Connectors
- :
- Gold Plated Contacts
- :
- Copper Alloy
Technical Documents (2)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.32 (£0.38) | ( ) |
50+ | £0.30 (£0.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.