You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Automotive Connector Housing, IP68, DTP, Socket, 2 Ways, DTP Series Pin Contacts - 

DTP04-2P

New
DTP04-2P - Automotive Connector Housing, IP68, DTP, Socket, 2 Ways, DTP Series Pin Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DTP04-2P
Order Code:
CN26415
Product Range
DTP
Technical Datasheet:
DTP04-2P   Datasheet
See all Technical Docs

Product Range Selector (DTP)

See all from this product range

Product Overview

DTM series 2 way receptacle housing used for harsh environments. The rugged thermoplastic housing offers a wide operating temperature range from -55⁰C to 125⁰C .
  • Features an integrated latch for mating
  • Accepts contact size 20 (7.5A)

Product Information


:
DTP

:
Receptacle

:
2Ways

:
DTP Series Pin Contacts

:
Nylon (Polyamide), Glass Filled Body

:
IP68

:
200V

:
25A

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

29 In stock Need more?

???PF_PDP_RSP_SUP???

£3.43 ( £4.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.43 (£4.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.33 (£2.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £2.21 (£2.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --