You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Circular Connector, Circular Industrial, HDP20 Series, Straight Plug, 31 Contacts -
HDP26-24-31PE-L017
New- Manufacturer:
- DEUTSCH - TE CONNECTIVITY DEUTSCH - TE CONNECTIVITY
- Manufacturer Part No:
- HDP26-24-31PE-L017
- Order Code:
- CN26423
- Product Range
- HDP20 Series
- Technical Datasheet:
- HDP26-24-31PE-L017 Datasheet
Product Range Selector (HDP20 Series)
See all from this product rangeProduct Overview
- Operating voltage of 250VDC
- Black colour glass filled polyamide body (PA GF)
- Cable exit angle is 180°
- Operating temperature range from -55°C to 125°C
- IP67 degree of protection
- Copper alloy contacts with nickel plating
Applications
Industrial
Product Information
- :
- Circular Industrial
- :
- HDP20 Series
- :
- Straight Plug
- :
- 31Contacts
- :
- Crimp Pin - Contacts Not Supplied
- :
- Bayonet
- :
- Thermoplastic Body
- :
- -
- :
- -
- :
- -
Technical Documents (4)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.07 (£20.48) | ( ) |
10+ | £16.14 (£19.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.