You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Receptacle, DT Series, Pins&Adapt, 2 Way - 

DT042P-CE09

DT042P-CE09 - Receptacle, DT Series, Pins&Adapt, 2 Way
DT042P-CE09 - Receptacle, DT Series, Pins&Adapt, 2 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DT042P-CE09
Order Code:
CN17945
Product Range
DT
Technical Datasheet:
DT042P-CE09   Datasheet
See all Technical Docs

Product Range Selector (DT)

See all from this product range

Product Overview

The DT042P-CE09 is a 2-way black sealed Receptacle Housing, made of thermoplastic, suitable for male terminals. This DT series connector housing is designed for wire to wire applications.
  • 2, 3, 4, 6, 8 and 12 cavity arrangements
  • Available in in-line, flange or PCB mount options
  • Rectangular, thermoplastic housing
  • Integrated latch for mating
  • Wedgelocks assure contact alignment and retention
  • Available in both plug and receptacle
  • Accepts Thin Wall Wire: 1.35 - 3.05mm wire insulation diameter
  • -55 to +125°C Operating temperature range

Applications

Agriculture, Automotive, Automotive Systems, Industrial

Product Information


:
DT

:
Receptacle

:
2Ways

:
DT Series Pin Contacts

:
Thermoplastic Body

:
IP68

:
250V

:
13A

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

103 In stock Need more?

???PF_PDP_RSP_SUP???

£1.16 ( £1.39  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.16 (£1.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.12 (£1.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.03 (£1.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --