You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Albany Slim Fit Holster Work Trousers, Black - W30" L29" -
ALBANY 30/29
- Manufacturer:
- DEWALT WORKWEAR DEWALT WORKWEAR
- Manufacturer Part No:
- ALBANY 30/29
- Order Code:
- HE37196
- Product Range
- DeWalt Workwear - Albany Trousers
- Also Known As:
- GTIN UPC EAN: 5055160080732
- Technical Datasheet:
- ALBANY 30/29 Datasheet
Product Range Selector (DeWalt Workwear - Albany Trousers)
See all from this product rangeProduct Overview
- If you are looking for a pair of trousers that can handle any job, look no further than the DeWalt Albany trousers
- Constructed from Rip Stop, Pro-Stretch fabric that moves with your body, allowing you to work comfortably and efficiently
- They also have a slim fit design that gives you a sleek and professional look
- Featuring multiple pockets to store your tools and accessories, including two upper front pockets, one cargo side pocket and one ruler pocket
- They also have a YKK fly zipper for durability
Product Information
- :
- Trousers
- :
- Grey / Black
- :
- 30" Waist, 29" Leg
- :
- 64% Polyester, 33% Cotton, 3% Elastane
- :
- Male
- :
- Adult
- :
- DeWalt Workwear - Albany Trousers
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £36.65 (£43.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.