You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sympatex Safety Boots, Size 8 -
CHALLENGER BLK 8
- Manufacturer:
- DEWALT WORKWEAR DEWALT WORKWEAR
- Manufacturer Part No:
- CHALLENGER BLK 8
- Order Code:
- HE34197
- Product Range
- DeWalt - Challenger Boots
- Also Known As:
- GTIN UPC EAN: 5055160035824
Product Range Selector (DeWalt - Challenger Boots)
See all from this product rangeProduct Overview
- Leather and mesh upper with Sympatex waterproof lining for breathability
- 200J Steel Toe Cap and steel midsole
- 180°C Heat-Resistant Sole
- Anti-static and energy absorbing heel and sole
- Anti Bacterial foot bed removable Insole
- Rated to European standard CE EN345-1
Product Information
- :
- CE, EN345-1
- :
- 8.5
- :
- 8
- :
- 42
- :
- Black
- :
- Safety Boot
- :
- EVA Rubber Sole, Chemical and Oil Resistant
- :
- Leather
- :
- DeWalt - Challenger Boots
Technical Docs (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
Quantity | Price | Your Price |
---|---|---|
1+ | £82.10 (£82.10) | ( ) |
Pricing is unavailable. Please contact customer services.