You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cheverley Holster Work Shorts, Grey - W36" -
CHEVERLEY 36 NEW
- Manufacturer:
- DEWALT WORKWEAR DEWALT WORKWEAR
- Manufacturer Part No:
- CHEVERLEY 36 NEW
- Order Code:
- HE36778
- Also Known As:
- GTIN UPC EAN: 5055160047179
- Technical Datasheet:
- CHEVERLEY 36 NEW Datasheet
Product Range Selector (DeWalt Workwear - Cheverley Shorts)
See all from this product rangeProduct Overview
- A durable fabric base & double stitched seams to ensure a tough short
- Re-enforced holster, cargo & back pockets for multi-use
- The short also features a low rise waist & tunnel belt loop for added comfort
Product Information
- :
- Shorts
- :
- Grey
- :
- 36" Waist
- :
- 65% Polyester, 35% Rip-Stop Cotton
- :
- Male
- :
- Adult
- :
- DeWalt Workwear - Cheverley Shorts
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.88 (£27.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.