You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V XR Heated Water Resistant Soft Shell Jacket Kit - Black, Medium -
DCHJ090BD1-M EU
- Manufacturer:
- DEWALT WORKWEAR DEWALT WORKWEAR
- Manufacturer Part No:
- DCHJ090BD1-M EU
- Order Code:
- HE36819
- Product Range
- DeWalt - Heated Jackets
- Also Known As:
- GTIN UPC EAN: 0674326359007
Product Range Selector (DeWalt - Heated Jackets)
See all from this product rangeProduct Overview
- 3 Heat zones - Left and right chest & mid back
- Wind and water resistant
- Waterproof zippers
- Sleeve pocket for extra storage
- Mobile phone pocket for convenient access
- Fleece lined for added warmth
- Toggle pull for adjustable, custom fit
- Drop tail hem for full coverage
- Inset rib knit cuff helps keep heat inside
- Adjustable sleeves for snug, custom fit
- Waterproof zipper pockets for storage and warming hands
Contents
Heated Jacket, 18V 2Ah Battery, USB Adapter & Charger
Product Information
- :
- Jacket
- :
- Black
- :
- Medium
- :
- 100% Polyester
- :
- Male
- :
- Adult
- :
- DeWalt - Heated Jackets
Technical Documents (0)
Also Known As
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £123.31 (£147.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.