You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Douglas Waterproof Safety Boot, Black Size 7 -
DOUGLAS 7 BLACK
- Manufacturer:
- DEWALT WORKWEAR DEWALT WORKWEAR
- Manufacturer Part No:
- DOUGLAS 7 BLACK
- Order Code:
- HE36436
- Also Known As:
- GTIN UPC EAN: 5055160056966
Product Range Selector (DeWalt Workwear - Douglas Safety Boot)
See all from this product rangeProduct Overview
- Black leather waterproof safety boot with steel toe cap and steel midsole protection
- Waterproof & breathable inner membrane lining
- PU/Rubber outsole heat resistant to 300°C
- Comfort PU insole
Product Information
- :
- Male
- :
- S3
- :
- 8
- :
- 7
- :
- 40
- :
- Black
- :
- Safety Boot
- :
- Rubber
- :
- Leather
- :
- DeWalt Workwear - Douglas Safety Boot
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £54.94 (£54.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.