You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Auger Safety Glasses, Clear Lens -
DPG101-1D New
- Manufacturer:
- DEWALT WORKWEAR DEWALT WORKWEAR
- Manufacturer Part No:
- DPG101-1D
- Order Code:
- HE36285
- Product Range
- DeWalt Workwear - Safety Glasses
- Also Known As:
- GTIN UPC EAN: 0674326288819
Product Range Selector (DeWalt Workwear - Safety Glasses)
See all from this product rangeProduct Overview
- Lightweight full frame design
- Soft rubber nosepiece & temples
- Impact resistant polycarbonate lenses
- Provides 99.9% UVA/UVB protection
Product Information
- :
- Protective / Safety
- :
- Polycarbonate
- :
- Transparent
- :
- Black
- :
- DeWalt Workwear - Safety Glasses
Technical Docs (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £6.59 (£7.91) | ( ) |
Pricing is unavailable. Please contact customer services.