You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Reinforcer Safety Sunglasses, Smoke Lens -
DPG58-2D
- Manufacturer:
- DEWALT WORKWEAR DEWALT WORKWEAR
- Manufacturer Part No:
- DPG58-2D
- Order Code:
- HE36290
- Product Range
- DeWalt Workwear - Safety Glasses
- Also Known As:
- GTIN UPC EAN: 0674326273815
Product Range Selector (DeWalt Workwear - Safety Glasses)
See all from this product rangeProduct Overview
- Cushioned, rubber temple pads
- Soft, rubber nosepiece
- Tough, polycarbonate lens is impact resistant
- Distortion free lens provides fatigue free use
- Provides 99.9% UVA/UVB protection
Product Information
- :
- Protective / Safety
- :
- Polycarbonate
- :
- Smoke
- :
- Black
- :
- DeWalt Workwear - Safety Glasses
Technical Documents (0)
Also Known As
126 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.19 (£3.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.