You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Falmouth Lightweight Performance Hoody, Black - XXL -
FALMOUTH XXL
- Manufacturer:
- DEWALT WORKWEAR DEWALT WORKWEAR
- Manufacturer Part No:
- FALMOUTH XXL
- Order Code:
- HE36881
- Also Known As:
- GTIN UPC EAN: 5055160074847
Product Range Selector (DeWalt Workwear - Falmouth Hoodie)
See all from this product rangeProduct Overview
- Black marl performance hooded sweatshirt with front pocket and 3 panel fitted hood
- Lightweight 100% polyester fabric
- Chest and sleeve print with a bound cuff
- Twin needle hem & cuff
Product Information
- :
- Hoodie
- :
- Black
- :
- XX Large
- :
- 100% Polyester
- :
- Male
- :
- Adult
- :
- DeWalt Workwear - Falmouth Hoodie
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.98 (£23.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.