You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Force Soft Padded Lightweight Gilet in Black - X Large -
FORCE XL
- Manufacturer:
- DEWALT WORKWEAR DEWALT WORKWEAR
- Manufacturer Part No:
- FORCE XL
- Order Code:
- HE34848
- Product Range
- DeWalt - Force Gilet
- Also Known As:
- GTIN UPC EAN: 5055160040934
- Technical Datasheet:
- FORCE XL Datasheet
Product Range Selector (DeWalt - Force Gilet)
See all from this product rangeProduct Overview
- Longer back
- Thermal properties (Insulation Against Cold)
- Zipped Chest & 2 x Waist Pockets
- Stretch side panels
- Insulated Stand-Up Collar
- Scooped Hem
- Reversed Centre Front Zip
- Welted Internal Chest Pocket
Product Information
- :
- Bodywarmer
- :
- Black
- :
- X Large
- :
- 100% Polyester
- :
- Male
- :
- Adult
- :
- DeWalt - Force Gilet
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £26.94 (£32.33) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























