You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Kirksville ProLite Water Resistant Aluminium Toe Safety Boots, Brown - Size 8 -
KIRKSVILLE 8
- Manufacturer:
- DEWALT WORKWEAR DEWALT WORKWEAR
- Manufacturer Part No:
- KIRKSVILLE 8
- Order Code:
- HE36839
- Also Known As:
- GTIN UPC EAN: 5055160071297
Product Range Selector (DeWalt Workwear - Kirksville Safety Boots)
See all from this product rangeProduct Overview
- DeWalt Kirksville is a water-resistant, lightweight hiker style work boot
- The Kirksville is manufactured with an aluminum toe cap and composite midsole
- It has a TPU toe guard for extra protection, and a TPU heel piece for ankle support
- The tongue and collar are both padded
- The boot boasts a lightweight Phylon/Rubber Pro-Lite outsole which is tested for resistance to fuel oil, and is also certified to the best slip rating
- Equipped with the DeWalt Pro Comfort insole, with built in arch support, the boot delivers all day comfort
Product Information
- :
- Male
- :
- S3
- :
- 9
- :
- 8
- :
- 42
- :
- Brown
- :
- Safety Boot
- :
- Lightweight Composite Midsole
- :
- DeWalt Workwear - Kirksville Safety Boots
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £83.94 (£83.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.