You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Nubuck Lander BOA Safety Boots, Stone - Size 11 -
LANDER STONE 11
- Manufacturer:
- DEWALT WORKWEAR DEWALT WORKWEAR
- Manufacturer Part No:
- LANDER STONE 11
- Order Code:
- HE37155
- Also Known As:
- GTIN UPC EAN: 5055160081531
- Technical Datasheet:
- LANDER STONE 11 Datasheet
Product Range Selector (DeWalt Workwear - Lander Safety Boots)
See all from this product rangeProduct Overview
- The DeWalt Lander BOA® work boot is designed for superior protection and comfort
- Its nubuck leather upper is durable and water-resistant, while the BOA® fit system ensures a precision fit
- The composite toe cap and midsole provide supreme protection in hazardous environments, and the toe scuff guard ensures long-term wear
- A wider fit adds an extra layer of comfort and stability
- Sturdy PU/Rubber outsole which is certified for ladder grip, resistance to fuel oil, scuff cap resistance, slip resistance and heat and oil resistant to 300°C
- The Lander is also certified to ESD standards
- Find your ideal fit with the DeWalt Lander BOA® work boot
Product Information
- :
- Male
- :
- SBP-HRO
- :
- 12
- :
- 11
- :
- 45
- :
- Stone
- :
- Safety Boot
- :
- EVA Rubber Sole, Chemical and Oil Resistant
- :
- Leather
- :
- DeWalt Workwear - Lander Safety Boots
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £99.95 (£99.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.