You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Nubuck Lander BOA Safety Boots, Stone - Size 12 - 

LANDER STONE 12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LANDER STONE 12
Order Code:
HE37156
Also Known As:
GTIN UPC EAN: 5055160085461
Technical Datasheet:
LANDER STONE 12   Datasheet
See all Technical Docs

Product Range Selector (DeWalt Workwear - Lander Safety Boots)

See all from this product range

Product Overview

  • The DeWalt Lander BOA® work boot is designed for superior protection and comfort
  • Its nubuck leather upper is durable and water-resistant, while the BOA® fit system ensures a precision fit
  • The composite toe cap and midsole provide supreme protection in hazardous environments, and the toe scuff guard ensures long-term wear
  • A wider fit adds an extra layer of comfort and stability
  • Sturdy PU/Rubber outsole which is certified for ladder grip, resistance to fuel oil, scuff cap resistance, slip resistance and heat and oil resistant to 300°C
  • The Lander is also certified to ESD standards
  • Find your ideal fit with the DeWalt Lander BOA® work boot

Product Information


:
Male

:
SBP-HRO

:
13

:
12

:
46

:
Stone

:
Safety Boot

:
EVA Rubber Sole, Chemical and Oil Resistant

:
Leather

:
DeWalt Workwear - Lander Safety Boots

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055160085461

3 In stock Need more?

???PF_PDP_RSP_SUP???

£99.95 ( £99.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £99.95 (£99.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --