You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pritchard Pro-Stretch Holster Work Trousers, Grey/Black - W32" L31" -
PRITCHARD 32/31
New- Manufacturer:
- DEWALT WORKWEAR DEWALT WORKWEAR
- Manufacturer Part No:
- PRITCHARD 32/31
- Order Code:
- HE37446
- Product Range
- DeWalt Workwear - Pritchard Trousers
- Also Known As:
- GTIN UPC EAN: 5061060828961
- Technical Datasheet:
- PRITCHARD 32/31 Datasheet
Product Range Selector (DeWalt Workwear - Pritchard Trousers)
See all from this product rangeProduct Overview
- Pro stretch fabric
- Regular fit with tapered leg
- Elasticated hem
- Side positioned holster pockets
Product Information
- :
- Trousers
- :
- Black / Grey
- :
- 32" Waist, 31" Leg
- :
- 73% Rayon, 22% Nylon, 5% Elastan
- :
- Male
- :
- Adult
- :
- DeWalt Workwear - Pritchard Trousers
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £37.94 (£45.53) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























