You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pro Work Belt, Black - One Size -
PRO BELT
- Manufacturer:
- DEWALT WORKWEAR DEWALT WORKWEAR
- Manufacturer Part No:
- PRO BELT
- Order Code:
- HE36795
- Also Known As:
- GTIN UPC EAN: 5055160063827
- Technical Datasheet:
- PRO BELT Datasheet
Product Overview
- An adjustable cut to size woven work belt
- Black DeWalt detail buckle and black end tab
- Will fit all DeWalt trousers
Product Information
- :
- Belt
- :
- Black
- :
- One Size Fits All
- :
- 100% Polyester
- :
- Unisex
- :
- Adult
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.94 (£10.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.