You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Protector Clear Lens Safety Glasses -
PROTECTOR GLASSES CLEAR
- Manufacturer:
- DEWALT WORKWEAR DEWALT WORKWEAR
- Manufacturer Part No:
- PROTECTOR GLASSES CLEAR
- Order Code:
- HE30878
- Product Range
- DeWalt - Protector Safety Glasses
- Also Known As:
- GTIN UPC EAN: 0674326216997
- Catalogue page:
- CPCC/2202
Product Range Selector (DeWalt - Protector Safety Glasses)
See all from this product rangeProduct Overview
- Lightweight and sleek design
- Polycarbonate lens
- Distortion free lens
- Provides secure comfortable fit
- Weighs less than 1 ounce
- Offers impact resistance
- No eye fatigue
- Provides 99.9% UVA and UVB protection
Product Information
- :
- Protective / Safety
- :
- Polycarbonate
- :
- Transparent
- :
- Transparent
- :
- EN166.1.F
- :
- DeWalt - Protector Safety Glasses
Technical Docs (1)
Also Known As
758 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
360 more will be available on 10/02/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
Quantity | Price | Your Price |
---|---|---|
1+ | £1.98 (£2.38) | ( ) |
Pricing is unavailable. Please contact customer services.