You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Protector Smoke Lens Safety Glasses -
PROTECTOR SMOKE
- Manufacturer:
- DEWALT WORKWEAR DEWALT WORKWEAR
- Manufacturer Part No:
- PROTECTOR SMOKE
- Order Code:
- HE32896
- Also Known As:
- GTIN UPC EAN: 0674326217017
Product Range Selector (DeWalt - Protector Safety Glasses)
See all from this product rangeProduct Overview
- Rubber tipped temples
- Lightweight and sleek design
- Distortion free polycarbonate lens
- Provides secure comfortable fit
- Offers impact resistance
- Provides 99.9% UVA and UVB protection
- Approval EN 166 1F
- Provides 99.9% UVA and UVB protection
Product Information
- :
- Protective / Safety
- :
- Polycarbonate
- :
- Black
- :
- Smoke
- :
- EN166.1.F
- :
- DeWalt - Protector Safety Glasses
Technical Documents (0)
Also Known As
116 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.47 (£2.96) | ( ) |
5+ | £1.89 (£2.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.