You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Brown Dealer Safety Boots Size 9 - 

RADIAL 9

RADIAL 9 - Brown Dealer Safety Boots Size 9
RADIAL 9 - Brown Dealer Safety Boots Size 9
RADIAL 9 - Brown Dealer Safety Boots Size 9
RADIAL 9 - Brown Dealer Safety Boots Size 9
RADIAL 9 - Brown Dealer Safety Boots Size 9
RADIAL 9 - Brown Dealer Safety Boots Size 9
RADIAL 9 - Brown Dealer Safety Boots Size 9
RADIAL 9 - Brown Dealer Safety Boots Size 9
RADIAL 9 - Brown Dealer Safety Boots Size 9
RADIAL 9 - Brown Dealer Safety Boots Size 9
RADIAL 9 - Brown Dealer Safety Boots Size 9
RADIAL 9 - Brown Dealer Safety Boots Size 9
RADIAL 9 - Brown Dealer Safety Boots Size 9
RADIAL 9 - Brown Dealer Safety Boots Size 9

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RADIAL 9
Order Code:
HE32241
Product Range
DeWalt Workwear - Dealer Boots
Also Known As:
GTIN UPC EAN: 5055160027331
Technical Datasheet:
RADIAL 9   Datasheet
See all Technical Docs

Product Range Selector (DeWalt Workwear - Dealer Boots)

See all from this product range

Product Overview

  • Anti-bacterial insole
  • Dual density seat region for shock absorption
  • 200 Joule Steel toe cap
  • Steel Mid-sole
  • EVA rubber sole resistant to 300°C
  • Chemical and oil resistant sole
  • Anti-static
  • Safety Rating SBP

Product Information


:
Male

:
SBP

:
10.5

:
9

:
43

:
Brown

:
Safety Boot

:
EVA Rubber Sole, Chemical and Oil Resistant

:
Leather

:
DeWalt Workwear - Dealer Boots

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055160027331

1 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£67.94 ( £67.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £67.94 (£67.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --