You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Roseville Ladies Stretch Slim Fit Holster Work Trousers, Grey/Black - Size 14 29" Leg -
ROSEVILLE 14/29
- Manufacturer:
- DEWALT WORKWEAR DEWALT WORKWEAR
- Manufacturer Part No:
- ROSEVILLE 14/29
- Order Code:
- HE37274
- Also Known As:
- GTIN UPC EAN: 5055160073291
- Technical Datasheet:
- ROSEVILLE 14/29 Datasheet
Product Range Selector (DeWalt Workwear - Roseville Ladies Trousers)
See all from this product rangeProduct Overview
- Women's stretch rip-stop work trouser with holster pockets and elasticated panels in the waistband for better fit and comfort
- Manufactured in the pro-stretch fabric, 64% polyester, 33% cotton and 3% elastane to allow you that extra bit of movement throughout your day
- Cordura knee pad pockets and hems for extra durability
- 2x Front pockets, 2x holster pockets, 1x side cargo pocket, 1x ruler pocket, 1x mobile phone pocket and 2x back pockets
- Slim Fit
Product Information
- :
- Trousers
- :
- Grey / Black
- :
- Size 14, 29" Leg Ladies
- :
- 64% Polyester, 33% Cotton, 3% Elastane
- :
- Female
- :
- Adult
- :
- DeWalt Workwear - Roseville Ladies Trousers
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £38.82 (£46.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.