You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rutland Polo Shirt, Black/Grey Large -
RUTLAND BLACK/GREY L
- Manufacturer:
- DEWALT WORKWEAR DEWALT WORKWEAR
- Manufacturer Part No:
- RUTLAND BLACK/GREY L
- Order Code:
- HE36417
- Also Known As:
- GTIN UPC EAN: 5055160056775
Product Range Selector (DeWalt Workwear - Rutland Polo Shirt)
See all from this product rangeProduct Overview
- Lightweight polyester polo shirt with DeWalt logo detail
- Fast drying and moisture wicking polyester material (PWS)
- Reflective strip to sleeves
- Button front with collar
- A comfortable shirt for those warmer days
Product Information
- :
- Polo Shirt
- :
- Black / Grey
- :
- Large
- :
- 100% Polyester
- :
- Male
- :
- Adult
- :
- DeWalt Workwear - Rutland Polo Shirt
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.39 (£12.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.