You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Southampton Waterproof Breathable Jacket, Black/Grey - XXL -
SOUTHAMPTON XXL
- Manufacturer:
- DEWALT WORKWEAR DEWALT WORKWEAR
- Manufacturer Part No:
- SOUTHAMPTON XXL
- Order Code:
- HE37220
- Also Known As:
- GTIN UPC EAN: 5055160081708
- Technical Datasheet:
- SOUTHAMPTON XXL Datasheet
Product Range Selector (DeWalt Workwear - Southampton Waterproof Jacket)
See all from this product rangeProduct Overview
- Introducing the Southampton waterproof work jacket - your go-to for keeping dry and comfortable on the job site
- Built tough with a rip-stop coated outer shell, its waterproof, breathable and light enough to keep you moving freely
- Designed to work as hard as you do
- It features a back vent and membrane lining for airflow, keeping you cool and includes a foldaway hood for extra coverage when you need it
- Adjustable cuffs and hem ensure the perfect fit
- Upgrade your workwear today with the DeWalt Southampton jacket!
Product Information
- :
- Jacket
- :
- Black / Grey
- :
- XX Large
- :
- 100% Polyester
- :
- Male
- :
- Adult
- :
- DeWalt Workwear - Southampton Waterproof Jacket
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £37.94 (£45.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.