You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Titanium Waterproof Steel Toe Safety Boots, Wheat - Size 12 -
TITANIUM WHEAT 12 NEW
- Manufacturer:
- DEWALT WORKWEAR DEWALT WORKWEAR
- Manufacturer Part No:
- TITANIUM WHEAT 12 NEW
- Order Code:
- HE36787
- Product Range
- DeWalt Workwear - Titanium Safety Boots
- Also Known As:
- GTIN UPC EAN: 5055160031581
- Technical Datasheet:
- TITANIUM WHEAT 12 NEW Datasheet
Product Range Selector (DeWalt Workwear - Titanium Safety Boots)
See all from this product rangeProduct Overview
- A high quality waterproof safety boot from DeWalt
- Full grain nubuck leather upper
- Fully Waterproof Leather Upper with Hydroguard Lining
- Padded tongue and collar for added comfort
- Steel toe cap protection and steel midsole protection
- PU comfort insole
- TPU dual density outsole
- Safety Rating: S3WR SRA
Product Information
- :
- Male
- :
- S3
- :
- 13
- :
- 12
- :
- 46
- :
- Brown
- :
- Safety Boot
- :
- Steel Toe and Light Composite Midsole
- :
- Leather
- :
- DeWalt Workwear - Titanium Safety Boots
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £79.94 (£79.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.