You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Truro Long Sleeve Performance T-Shirt, Olive - Medium -
TRURO M
- Manufacturer:
- DEWALT WORKWEAR DEWALT WORKWEAR
- Manufacturer Part No:
- TRURO M
- Order Code:
- HE36870
- Also Known As:
- GTIN UPC EAN: 5055160074854
Product Range Selector (DeWalt Workwear - Truro T-Shirt)
See all from this product rangeProduct Overview
- Stay cool in the heat with this wicking Truro T-Shirt from DeWalt
- Crafted with performance wicking polyester, the lightweight design, mesh side and back panel to help airflow are ideal for keeping you cool on warm days
- Silicone printed DeWalt chest logo
- Flatlock seams for added comfort
Product Information
- :
- Tee Shirt
- :
- Green
- :
- Medium
- :
- 100% Polyester
- :
- Male
- :
- Adult
- :
- DeWalt Workwear - Truro T-Shirt
Technical Documents (0)
Also Known As
5 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.79 (£17.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.