You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Typhoon T-Shirt, Charcoal Grey XX Large -
TYPHOON XXL
- Manufacturer:
- DEWALT WORKWEAR DEWALT WORKWEAR
- Manufacturer Part No:
- TYPHOON XXL
- Order Code:
- HE35267
- Product Range
- DeWalt Workwear - Typhoon T-Shirt
- Also Known As:
- GTIN UPC EAN: 5055160047247
Product Range Selector (DeWalt Workwear - Typhoon T-Shirt)
See all from this product rangeProduct Overview
- Charcoal grey t-shirt with a ribbed crew neck for added comfort
- Dewalt branding to chest & Guaranteed Tough logo to sleeve
- Twin needle hem & cuff stitch
- 65% Polyester, 35% Cotton
Product Information
- :
- Tee Shirt
- :
- Charcoal
- :
- XX Large
- :
- 65% Polyester, 35% Cotton
- :
- Male
- :
- Adult
- :
- DeWalt Workwear - Typhoon T-Shirt
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.12 (£10.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.