You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
710W SDS-Plus Hammer Drill 230V -
D25033K-GB
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- D25033K-GB
- Order Code:
- TL18328
- Product Range
- DeWalt - Corded Hammer Drills
- Also Known As:
- GTIN UPC EAN: 5035048546895
- Technical Datasheet:
- D25033K-GB Datasheet
Product Range Selector (DeWalt - Corded Hammer Drills)
See all from this product rangeProduct Overview
- Ideal for drilling 4 - 22mm diameter anchor and fixing holes into concrete and masonry
- Impact stop for drilling in wood, steel and plastic
- Rotation stop for light chiselling
- Low vibration
- Mechanical clutch reduces sudden high-torque reaction should the bit jam
- Cable length of 4m
Contents
Hammer Drill, Multi-Position Side Handle, Depth Stop & Heavy Duty Carrying Case
Product Information
- :
- 230V
- :
- SDS Plus
- :
- 30mm
- :
- 13mm
- :
- 22mm
- :
- DeWalt - Corded Hammer Drills
- :
- UK Type G
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £89.95 (£107.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.