You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

32mm 1000W 4kg Heavy Duty SDS-Plus Multi-Drill 230V - 

D25417KT-GB

D25417KT-GB - 32mm 1000W 4kg Heavy Duty SDS-Plus Multi-Drill 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
D25417KT-GB
Order Code:
TL21440
Product Range
DeWalt - Corded Hammer Drills
Also Known As:
GTIN UPC EAN: 5035048700419

Product Range Selector (DeWalt - Corded Hammer Drills)

See all from this product range

Product Overview

  • Brushed motor providing an input power of 1000W for optimum performance, delivering a no load speed of 820 rpm and 4.2J impact energy
  • 3 Mode selector hammer and rotary, rotary only, hammer only for various jobsite applications. Recessed for added durability
  • An anti rotation system detects a loss of tool control, and reacts by instantly cutting the power
  • Active vibration control system incorporating a floating rear handle to reduce vibration and user fatigue . Increases safety, comfort and productivity
  • Quick change 3 jawed chuck provides speed, precision and flexibility when drilling in wood, ceramic and steel
  • Overmoulded gripping area for enhanced comfort
  • Large hammer mechanism construction guarantees longer tool life and superior performance
  • Electronic variable speed switch for total control
  • Optimised power to weight ratio good power in light weight package
  • Reversible brush ring for increased wear life of the brush
  • Ideal for drilling large anchor, fixing and through holes in concrete and masonry from 6mm to 32mm in diameter
  • Max Drilling Capacity (Wood): 32mm
  • Max Drilling Capacity (Concrete): 32mm
  • Max Drilling Capacity (Metal): 13mm
  • No Load Speed: 0-820 RPM
  • Impact Energy: 4.2 J
  • Weight: 4.3kg

Contents

Hammer Drill, TSTAK I Kit Box, Multi-Position Side Handle, Quick Release 3 Jaw Removeable Chuck, Quick Release SDS-Plus Removeable Chuck, 4x SDS-Plus Drill Bits, 10, 12, 14 & 16mm, 3x SDS-Plus Chisel, 2x 20mm Flat Chisel & 1x Pointed Chisel, 6x Flat Wood Drill Bits, 13, 16, 18, 20, 22 & 25mm, 4x HSS Metal Drill Bits, 6, 8,10 & 12mm

Product Information


:
230V

:
SDS Plus

:
32mm

:
13mm

:
32mm

:
DeWalt - Corded Hammer Drills

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5035048700419

4 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£304.13 ( £364.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £304.13 (£364.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --