You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
900W 1/4" Compact Fixed Based Router 230V -
D26200-GB
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- D26200-GB
- Order Code:
- TL19649
- Product Range
- DeWalt - Routers
- Also Known As:
- GTIN UPC EAN: 5035048262214
Product Range Selector (DeWalt - Routers)
See all from this product rangeProduct Overview
- Variable speed control 16,000 to 27,000 enables router bit to be optimised for application
- Depth ring and clamping mechanism combine to ensure motor remains accurate
- Aluminium motor housing and base construction provides long term durability
- Large 100mm D-Base design to allow the user maximum router support on the work piece
- Dual LED lights increase visibilty around the router bit during operation for increased accuracy
- Compatible accessories for increased versatility
- Multiple spindle lock detents enables quick and simple router bit changes
- Aluminium motor housing can be transitioned into a plunge router attachment for increased versatility (available separately)
Contents
Parallel fence, Dust extraction adaptor, 8mm collet (1/4 inch), 17mm spanner
Product Information
- :
- 240V
- :
- 900W
- :
- 27000rpm
- :
- DeWalt - Routers
- :
- UK Type G
Technical Documents (0)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | £154.12 (£184.94) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.



























 
	
 
	                    
	                 
	                                 
	                                        
	                                  
	                                 
	                                 
	                                 
	                                 
	                                 
                    
             
           		 
           		 
           		 
           		 
           		 
           		 
           		