You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12V XR 3Ah Li-Ion Power Tool Battery - 

DCB124-XJ

DCB124-XJ - 12V XR 3Ah Li-Ion Power Tool Battery
DCB124-XJ - 12V XR 3Ah Li-Ion Power Tool Battery
DCB124-XJ - 12V XR 3Ah Li-Ion Power Tool Battery
DCB124-XJ - 12V XR 3Ah Li-Ion Power Tool Battery
DCB124-XJ - 12V XR 3Ah Li-Ion Power Tool Battery
DCB124-XJ - 12V XR 3Ah Li-Ion Power Tool Battery

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DCB124-XJ
Order Code:
TL24251
Also Known As:
GTIN UPC EAN: 5035048713686

Product Range Selector (DeWalt - XR Power Tool Batteries)

See all from this product range

Product Overview

The 12V XR 3Ah Lithium Ion Battery provides additional runtime for 12V XR tools, with 50% more capacity than the DCB127 2Ah battery. It includes the fuel gauge LED charge indicator, making it easy to check if your battery is ready for the job. This Lithium Ion Battery is compatible with all DeWalt 12V XR and 10.8V XR tools.
  • Dewalt 12V 3Ah Li-ion battery provides 50% more run time than DCB127-XJ 2Ah battery
  • Compatable with all 12V and 10.8V Dewalt Tools
  • DCB124 includes a Fuel Gauge LED charge indicator
  • No memory effect and virtually no self-discharge for maximum productivity & less downtime

Product Information


:
12V

:
Lithium Ion

:
3Ah

:
DeWalt XR Power Tools

:
DeWalt - XR Power Tool Batteries

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5035048713686

14 In stock Need more?

???PF_PDP_RSP_SUP???

£37.32 ( £44.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £37.32 (£44.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --