You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12V, 18V & 54V XR Dual-Port Multi-Voltage Power Tool Battery Charger - 

DCB132-GB

DCB132-GB - 12V, 18V & 54V XR Dual-Port Multi-Voltage Power Tool Battery Charger

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DCB132-GB
Order Code:
TL18933
Product Range
DeWalt - XR Battery Chargers
Also Known As:
GTIN UPC EAN: 5035048640685
Technical Datasheet:
DCB132-GB   Datasheet
See all Technical Docs

Product Range Selector (DeWalt - XR Battery Chargers)

See all from this product range

Product Overview

A dual port charger that will charge two Dewalt XR Li-Ion batteries at the same time.
  • Charges 10.8V, 12V, 14.4V, 18V & 54V XR batteries
  • Dual port with 4A simultaneous output current on each port
  • Diagnostic LED indicator communicates battery charge status
  • Wall mountable
  • Will charge bigger Ah batteries, it just takes a little longer

Product Information


:
-

:
Li-Ion

:
230V

:
-

:
-

:
-

:
DeWalt - XR Battery Chargers

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5035048640685

2 In stock Need more?

???PF_PDP_RSP_SUP???

£90.79 ( £108.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £90.79 (£108.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --